RS PRO RJ45 Terminating Resistor

Bulk discount available

Subtotal (1 unit)*

$95.00

(exc. GST)

$109.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$95.00
10 +$87.38

*price indicative

RS Stock No.:
206-048
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Terminating Resistor

Interface Type

RJ45

COO (Country of Origin):
GB

RS PRO 8 Pin Terminal Block to RJ45 Adaptor


This RS PRO 8-pin terminal block adaptor designed to connect terminal wiring to an RJ45 port. This adaptor is straightforward and easy to use, simply wire it to the terminal block and push it into the Ethernet port using the RJ45 connector.
It requires no special or additional tools for connection. The colour coding simplifies the wiring process. Constructed from robust plastic with nickel-plated screw terminals for excellent conductivity, this terminal block to RJ45 adaptor facilitates Ethernet connectivity and data transmission across various applications and devices.

Features and Benefits


  • RJ45 Terminating resistor for use with either; RS PRO Agile or Synergy Soft Starters

  • Type: Terminating Resistor

  • Weight: 9g

  • Fixing Type: Plug-in

Dimensions


  • H.45 mm x W.33 mm x D.17 mm

Applications


  • Media converters

  • Computers

  • Telephones

  • Data switches

  • Wi-Fi points

  • Routers

Related links