L-Com CG Series 2-Port RJ45 Coupler, Cat5e, Nickel Plated Brass
- RS Stock No.:
- 671-714
- Mfr. Part No.:
- CG-C5E-FF
- Brand:
- L-Com
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 671-714
- Mfr. Part No.:
- CG-C5E-FF
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Nickel Plated Brass | |
| Series | CG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Nickel Plated Brass | ||
Series CG | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet IP68 RJ45 Cat5e Rated Feed Through Coupler Two Way Type is engineered for rugged outdoor and industrial networking environments. The coupler provides a secure and waterproof connection point for extending Ethernet cables without compromising signal integrity. Its IP68 rating ensures protection against dust, moisture and harsh weather conditions.
IP68 rated waterproof housing
RJ45 Cat5e feed through coupler
Two way type for cable extension and joining
RJ45 Cat5e feed through coupler
Two way type for cable extension and joining
Related links
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com CG Series Male Ethernet Connector Nickel Plated Brass Shield Horizontal
- L-Com TDG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Nickel Plated Brass
- L-Com WBR Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series RJ45 Coupler Nickel Plated Brass
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded