- RS Stock No.:
- 130-2310
- Mfr. Part No.:
- 1419022
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 130-2310
- Mfr. Part No.:
- 1419022
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Phoenix Cat6 RJ45 Coupling - CUC Series
Professional 8 position, RJ-45 coupler insert from Phoenix Contact. The coupler can sometimes be referred to as a socket insert or a connector. The coupler is commonly used with panel mount frames and terminal outlets from the Freenet system range.
The Cat6, 10 Gbit/s coupler has been constructed from a robust diecast zinc housing and features copper alloy contacts.
The Cat6, 10 Gbit/s coupler has been constructed from a robust diecast zinc housing and features copper alloy contacts.
Features and Benefits
• Inline with Cat6 performance
• Robust zinc diecast housing
• IP20 class protection - this means that they have a protection against solid objects up to 12 mm
• Number of positions: 8
• Female coupler
• 1 Bbps
• Robust zinc diecast housing
• IP20 class protection - this means that they have a protection against solid objects up to 12 mm
• Number of positions: 8
• Female coupler
• 1 Bbps
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 Female |
LAN Category | Cat6 |
Number of Ports | 2 |
Wiring Configuration | Straight Through |
Length | 23mm |
Width | 28.8mm |
Depth | 18mm |
Series | CUC-F-D1ZNI-S/R4GC8 |