Planet LC Ethernet Media Converter, Single Mode 40km
- RS Stock No.:
- 640-486
- Mfr. Part No.:
- MGB-TL40
- Brand:
- Planet
N
Subtotal (1 unit)*
$88.99
(exc. GST)
$102.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.99 |
*price indicative
- RS Stock No.:
- 640-486
- Mfr. Part No.:
- MGB-TL40
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | LC | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port LC | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
- COO (Country of Origin):
- TW
The Planet Transceiver is specifically designed for high performance integrated duplex data link over single mode optical fiber. This transceiver module is compliant with the SFP Multisource Agreement (MSA) and hot pluggable. This modules offers an easy way to be installed in SFP MSA compliant ports at any time without the interruption of the host equipment operation.
Differential PECL inputs and outputs
Single power supply 3.3V
TTL signal detection indicator
Class 1 laser product complies with EN 60825 1
Plug and play installation
Single power supply 3.3V
TTL signal detection indicator
Class 1 laser product complies with EN 60825 1
Plug and play installation
Related links
- Planet LC Ethernet Media Converter, Single Mode 40km
- Planet LC Ethernet Media Converter, Single Mode 10km
- Planet LC Ethernet Media Converter, Single Mode 120km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- MOXA LC Single Mode Single Mode 40km
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
