Better World
Legrand 1 22kW EV Charging Point, 32 A O/P, 400 V
- RS Stock No.:
- 274-1195
- Mfr. Part No.:
- 058048
- Brand:
- Legrand
Subtotal (1 unit)*
$4,988.72
(exc. GST)
$5,737.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,988.72 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1195
- Mfr. Part No.:
- 058048
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 430mm | |
| Width | 243mm | |
| Height | 740mm | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22kW | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 430mm | ||
Width 243mm | ||
Height 740mm | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 400V | ||
The Green'up Premium Charging Stations feature advanced technology with built-in DC protection, ensuring a reliable charging experience for your vehicle.
Metal construction is durable enough to withstand the elements of an outdoor area that is protected
Local wireless communication via Bluetooth: update, configure and control the charging station via smartphone, tablet via App
Delayed start function (3/6/9 hours)
IP55 water-resistant rating
22kW 3-Phase with dedicated mode3 charging
Compliant with standards IEC 61851-1
Related links
- Legrand 1 22kW EV Charging Point 400 V
- Schneider Electric 1 22kW EV Charging Point 400 V → 400V
- Legrand 2 22kW EV Charging Point 400 V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
- Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P
- Weidmüller 22kW EV Charging Point, 6A O/P
