Better World

Legrand 1 7.4kW EV Charging Point, 16 A O/P, 230 V

Subtotal (1 unit)*

$4,670.99

(exc. GST)

$5,371.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,670.99

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
274-1198
Mfr. Part No.:
059006
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

EV Charging Point

Output Current

16A

Output Power

7.4kW

Number of Sockets

1

Electrical Phase

1

Length

295mm

Width

140mm

Height

365mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Minimum Output Voltage

230V

The Green'up Premium charging station allows you to recharge cars in mode 3 with a single-phase 230V- 32A connection. When connected to the IP or Wifi network with the included communication kit, it allows you to access key performance measurements remotely with the built-in configureation tools, so you can ensure peak performance for your vehicles.

Delayed start function (3/6/9 hours)

IP44 water-resistant rating

7.4kW Single Phase with dedicated mode3 charging

Compliant with standards IEC 61851-1

Related links