- RS Stock No.:
- 273-1351
- Mfr. Part No.:
- R2908/15
- Brand:
- HPM
On back order for despatch 27/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$57.57
(exc. GST)
$66.21
(inc. GST)
Units | Per unit |
1 + | $57.57 |
- RS Stock No.:
- 273-1351
- Mfr. Part No.:
- R2908/15
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Legrand extra heavy duty caravan extension lead is designed to withstand the most rugged applications. Heavier gauge conductors reduce voltage drop.
3 x 1.5mm² flexible extra heavy duty cable
15A clear moulded plug and socket for easy safety inspection
15A clear moulded plug and socket for easy safety inspection
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 8m |
Number of Sockets | 1 |
Mains Plug Type | Type I - Australian/Chinese |
Corded | Yes |
Socket Type | Australian Socket |
IP Rating | IP22 |
Voltage Rating | 230 - 240 V ac |