- RS Stock No.:
- 914-2872
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 914-2872
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
RJ45 Trailing Socket Offset Device Cordset Kit for ERDF/EDF Electricity Metering
RJ45 cord set with RJ45 socket in a casing designed to equip existing electricity metering points for EDF / ERDF.
The RJ45 socket housing is manufactured from white ABS plastic and fitted with a 2.5 metre Cat5e U / UTP 4P PVC cable terminated with a translucent over-moulded RJ45 connector. This trailing socket is designed to be located close to cabinets and fixed using screws, double-sided tape (supplied) or 35mm DIN Rail mounted.
The RJ45 socket housing is manufactured from white ABS plastic and fitted with a 2.5 metre Cat5e U / UTP 4P PVC cable terminated with a translucent over-moulded RJ45 connector. This trailing socket is designed to be located close to cabinets and fixed using screws, double-sided tape (supplied) or 35mm DIN Rail mounted.
Features and Benefits
RJ45 socket box dimensions: 75 x 75 x 32 mm
Box material: ABS
Box colour: White RAL 9003
Fixing: screw, double-sided tape (supplied) or 35 mm DIN Rail
Cord: Cat5e U/UTP Patch
Cord length: 2.5 metres
Connector: RJ45 - translucent overmoulding
Protection: Black heat shrink insulation
Operating temperature: -40°C to +105°C
Flammability: Self-extinguishing in 30 seconds
Box material: ABS
Box colour: White RAL 9003
Fixing: screw, double-sided tape (supplied) or 35 mm DIN Rail
Cord: Cat5e U/UTP Patch
Cord length: 2.5 metres
Connector: RJ45 - translucent overmoulding
Protection: Black heat shrink insulation
Operating temperature: -40°C to +105°C
Flammability: Self-extinguishing in 30 seconds
Supplied with
Fixing screws, self adhesive sticky pads, cable ties and two self adhesive identification labels.
Specifications
Attribute | Value |
---|---|
Cable Length | 2.5m |
Number of Sockets | 1 |
Corded | Yes |
Socket Type | RJ45 |
Switchable | No |
Colour | White |