- RS Stock No.:
- 188-3810
- Mfr. Part No.:
- U.53H3
- Brand:
- Facom
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$36.84
(exc. GST)
$42.37
(inc. GST)
Units | Per unit |
1 + | $36.84 |
- RS Stock No.:
- 188-3810
- Mfr. Part No.:
- U.53H3
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom U. 53H3 is an adapter for threaded tips.
Length 50 mm
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | M14 |
Overall Length | 50 mm |