Xpelair 93170AW C6 Square Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,
- RS Stock No.:
- 124-5315
- Mfr. Part No.:
- 93170AW
- Brand:
- Xpelair
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-5315
- Mfr. Part No.:
- 93170AW
- Brand:
- Xpelair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xpelair® Simply Silent™ Contour Extractor Fans
The Simply Silent Contour C6 two-speed intermittent extractor fan range has been designed to blend seamlessly with the surrounding decor. These fans control humidity, odours and mould growth effectively in kitchens, utility rooms, larger bathrooms and individual offices. Discover the beauty of silence.
Simply Silent Contour C6 square (124-5315) and round (124-5316) baffle fascia 6" 150mm extractor fans, featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit.
Simply Silent Contour C6 square (124-5315) and round (124-5316) baffle fascia 6" 150mm extractor fans, featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit.
Features and Benefits
Ghost Air Movement Technology enables quiet running
Sleek design with interchangeable fascia options available in square (RS 124-5315) and round (RS 124-5316)
2 speeds 60l/s and 69l/s - selectable at install
Suitable for wall, ceiling, panel and window fitting
Knock-out section for side entry wiring
Complies with building regulations Part F and L
Sleek design with interchangeable fascia options available in square (RS 124-5315) and round (RS 124-5316)
2 speeds 60l/s and 69l/s - selectable at install
Suitable for wall, ceiling, panel and window fitting
Knock-out section for side entry wiring
Complies with building regulations Part F and L
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Air Flow | 194 → 217m³/h |
Noise Level | 44dB(A) |
Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted |
Face Dimensions | 228 x 228mm |
Depth | 143mm |
Face Height | 228mm |
Face Width | 228mm |
Special Features | Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall |
Series | C6 |
Configuration | Square |