Clipsal Electrical 7006AN Airflow Square Window Mounted Extractor Fan, 360m³/h, 49dB, IPx4 Rated, Duct Size 180mm
- RS Stock No.:
- 281-5907
- Mfr. Part No.:
- 7006AN
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$310.15
(exc. GST)
$356.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.15 |
*price indicative
- RS Stock No.:
- 281-5907
- Mfr. Part No.:
- 7006AN
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Fan Type | Extractor | |
| Function | Extraction | |
| Air Flow | 360m³/h | |
| Noise Level | 49dB | |
| Mounting | Window Mounted | |
| Face Diameter | 180mm | |
| Duct Size | 180mm | |
| Special Features | IPx4 Rated | |
| Configuration | Square | |
| Series | Airflow | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Fan Type Extractor | ||
Function Extraction | ||
Air Flow 360m³/h | ||
Noise Level 49dB | ||
Mounting Window Mounted | ||
Face Diameter 180mm | ||
Duct Size 180mm | ||
Special Features IPx4 Rated | ||
Configuration Square | ||
Series Airflow | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Airflow Exhaust for window destination having 150 mm blade diameter. It is available in white colour.
Degree of protection IPx4
Mercury free
Halogen free plastic parts product
Mercury free
Halogen free plastic parts product
Related links
- Clipsal Electrical 7005AN Airflow Square Window Mounted Extractor Fan 49dB Duct Size 213mm
- Clipsal Electrical 7007AN Airflow Square Window Mounted Extractor Fan 50dB Duct Size 213mm
- Clipsal Electrical 7106AN Airflow Square Window Mounted Extractor Fan 50dB Duct Size 230mm
- Clipsal Electrical 7108AN Airflow Square Window Mounted Extractor Fan 50dB Duct Size 230mm
- Clipsal Electrical 7105AN Airflow Square Window Mounted Extractor Fan 50dB Duct Size 230mm
- Clipsal Electrical CEF40N-WE Airflow Square Window Mounted Extractor Fan 44dB Duct Size 287mm
- Clipsal Electrical CE200N Airflow Round Window Mounted Extractor Fan 45dB Duct Size 240mm
- Clipsal Electrical CE250N Airflow Round Window Mounted Extractor Fan 44dB Duct Size 287mm
