- RS Stock No.:
- 161-5398
- Mfr. Part No.:
- J01600A0003
- Brand:
- Telegartner
85 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$17.278
(exc. GST)
$19.87
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $17.278 | $86.39 |
10 - 15 | $16.848 | $84.24 |
20 + | $16.59 | $82.95 |
*price indicative |
- RS Stock No.:
- 161-5398
- Mfr. Part No.:
- J01600A0003
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F Straight Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 0.6/2.8-4.7 |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Enickel over Gold |