- RS Stock No.:
- 165-0633
- Mfr. Part No.:
- 5-1814822-3
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 50)
$1.93
(exc. GST)
$2.22
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $1.93 | $96.50 |
100 - 150 | $1.882 | $94.10 |
200 + | $1.615 | $80.75 |
*price indicative |
- RS Stock No.:
- 165-0633
- Mfr. Part No.:
- 5-1814822-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity F Series 75 Ohm Straight Twist-On Plug
75 Ohm straight F series TF coaxial cable plugs with a nickel plated body and a twist-on RF coaxial cable termination. These F series TF coaxial cable plugs are suitable for the following RF coaxial cable types:
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Twist On |
Body Orientation | Straight |
Cable Type | RG6/U |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |