Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- RS Stock No.:
- 129-352
- Mfr. Part No.:
- 143220 XLST5S115
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$183.13
(exc. GST)
$210.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $183.13 |
| 5 - 9 | $179.47 |
| 10 + | $173.97 |
*price indicative
- RS Stock No.:
- 129-352
- Mfr. Part No.:
- 143220 XLST5S115
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Mounting Style | Screw Mount | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Mounting Style Screw Mount | ||
Material Steel | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a versatile and reliable solution for your electrical system needs. With a sturdy steel construction and a galvanized finish, this switchgear is built to last. It is suitable for roof and bottom planking, as well as enclosure building, making it a versatile option for various applications. The grey colour adds a sleek touch to your setup, while the included cable entry ensures easy installation and maintenance.
Sturdy steel construction for durability
Galvanized finish for corrosion resistance
Suitable for roof and bottom planking
Versatile option for enclosure building width and depth
Grey colour for a sleek aesthetic
Included cable entry for easy installation
Galvanized finish for corrosion resistance
Suitable for roof and bottom planking
Versatile option for enclosure building width and depth
Grey colour for a sleek aesthetic
Included cable entry for easy installation
Related links
- Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- Eaton Grey Cover Plate Metal Faceplates & Mounting Plates
- Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
