Siemens Silver 2 Gang Back Plate Metal Jack Faceplates & Mounting Plates
- RS Stock No.:
- 613-360
- Mfr. Part No.:
- 5TG2084
- Brand:
- Siemens
N
Subtotal (1 unit)*
$15.29
(exc. GST)
$17.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.29 |
*price indicative
- RS Stock No.:
- 613-360
- Mfr. Part No.:
- 5TG2084
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Plate Type | Back Plate | |
| Colour | Silver | |
| Mounting Style | Screw Mount | |
| Material | Metal | |
| Outlet Type | Jack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Plate Type Back Plate | ||
Colour Silver | ||
Mounting Style Screw Mount | ||
Material Metal | ||
Outlet Type Jack | ||
- COO (Country of Origin):
- DE
The Siemens Support plate with a brown insert, designed to accommodate up to two modular jack connectors. It follows the PEHA design standard, offering a practical and visually distinct solution for structured data and communication installations.
Screw mounting
EAC approved
EAC approved
Related links
- Siemens Silver 2 Gang Back Plate Metal Jack Faceplates & Mounting Plates
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Face Plate Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Mounting Plate Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Mounting Plate Thermoplastic Mounting Frame
- Silver 1 Gang Blanking Plate, Metal Albany
- Siemens Silver 1 Gang Cover Plate Thermoplastic Cover Plate
