- RS Stock No.:
- 194-6591
- Mfr. Part No.:
- 079042L
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 194-6591
- Mfr. Part No.:
- 079042L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clips onto supports Cat.Nos 0 802 51/60/61/62/69
Anthracite
Anthracite
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Width | 82mm |
Length | 82mm |
Depth | 8.5mm |
Series | Mosaic |
For Use With | 2 Modules |