- RS Stock No.:
- 194-6611
- Mfr. Part No.:
- 078856L
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 194-6611
- Mfr. Part No.:
- 078856L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
For installing Mosaic functions in old flush-mounting boxes with 57 mm spacing
For 3 x 2 vertical modules
White
For 3 x 2 vertical modules
White
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Colour | White |
Width | 196mm |
Length | 82mm |
Depth | 8.5mm |
Series | Mosaic |
For Use With | 3 x 2 Vertical Modules |
Colour Family | White |