Maxisafe with Easy to Understand Instructions, Zxxxx - ANSI Screwgate Karabiners (3), ZWS915-25 mm x 2 m Webbing Round
- RS Stock No.:
- 241-5558
- Mfr. Part No.:
- ZRK903H
- Brand:
- Maxisafe
Subtotal (1 unit)*
$430.92
(exc. GST)
$495.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.92 |
*price indicative
- RS Stock No.:
- 241-5558
- Mfr. Part No.:
- ZRK903H
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Fall Arrester Kit | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Chest, Leg | |
| Connecting Element | Rope Grab | |
| Kit Contents | Easy to Understand Instructions, Zxxxx - ANSI Screwgate Karabiners (3), ZWS915-25 mm x 2 m Webbing Round Sling, ZRL-15 - Kernmantle Rope Assembly With HD Shock Absorber Fitted to Adjuster, ZBH901 - Basic Harness, JSPB004 - Multi Pocketed Back Pack | |
| Standards/Approvals | AS/NZS 1891.1 2007, AS/NZS1891.4 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Fall Arrester Kit | ||
Weight Capacity 140kg | ||
Adjustable Straps Chest, Leg | ||
Connecting Element Rope Grab | ||
Kit Contents Easy to Understand Instructions, Zxxxx - ANSI Screwgate Karabiners (3), ZWS915-25 mm x 2 m Webbing Round Sling, ZRL-15 - Kernmantle Rope Assembly With HD Shock Absorber Fitted to Adjuster, ZBH901 - Basic Harness, JSPB004 - Multi Pocketed Back Pack | ||
Standards/Approvals AS/NZS 1891.1 2007, AS/NZS1891.4 | ||
- COO (Country of Origin):
- IN
The Maxisafe premium roofers height safety kit with full body harness offers light weight, full body roofers harness ZBH901, 2m high tenacity polyester sling, 15m kernmantle rope line with adjuster and shock absorber, twist lock karabiners(x3) and a maxisafe harness gear backpack. Capacity of one person plus tools, 140Kg (Harness capacity will follow the capacity of the shock absorbing lanyard/inertia reel used to connect it to anchor).
25mm x 2m webbing sling provides universal connection rated at 22kN
Shock absorber and shock absorbing lanyard
Sizable backpack ruggedly constructed provides ample space for the kit
Meets and tested to the requirements of AS/NZS 1891.1 2020
Ready to conne
