Petzl 3m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single

N
Stock information currently inaccessible
RS Stock No.:
178-3417
Mfr. Part No.:
L052AA01
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Extended Length

3m

Leg Type

Single

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN 358, EN 12841 Type C

Equipment Type

Work Positioning Lanyard

Product Type

Work Positioning Lanyard

Length

3m

RoHS Status: Exempt

COO (Country of Origin):
FR
The GRILLON adjustable lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. Depending on the configuration, it can be used in single or double mode. GRILLON is available in two colours and seven lengths (2, 3, 4, 5, 10, 15 and 20 m).

Easy to use: the fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
Can be used in two ways:
double mode (on the harness side attachment points) when the user works with weight on his/her feet.
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Protective sheath protects the rope from abrasive contact and enhances rope glide. This protection can be removed for single mode use, to bring the user closer to the anchor
Material(s): nylon, polyester, aluminum

Related links