TDK High Current Chip Power Line Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 220Ω impedance at 100 MHz
- RS Stock No.:
- 741-3194
- Mfr. Part No.:
- MPZ1608S221AT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 741-3194
- Mfr. Part No.:
- MPZ1608S221AT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Chip bead 0603 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 220Ω |
Current Rating | 2.2A |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 50mΩ |
Height | 0.8mm |
Series | MPZ |