Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.0 x 0.5 x 0.5mm (0402 (1005M)), 240Ω impedance at 100 MHz
- RS Stock No.:
- 795-7859
- Mfr. Part No.:
- CIM05U241NC
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7859
- Mfr. Part No.:
- CIM05U241NC
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SMD 0402 Ferrite Beads - CIM05 Series
CIM05 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers,VCRs, TVs and mobile phones
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers,VCRs, TVs and mobile phones
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 240Ω |
Current Rating | 400mA |
Type | Chip Bead |
Dimensions | 1.0 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum DC Resistance | 250mΩ |
Series | CIM05 |
Material | Ferrite |
Application | EMI Suppression |