- RS Stock No.:
- 863-7259
- Mfr. Part No.:
- 4-1624116-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-7259
- Mfr. Part No.:
- 4-1624116-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SMD 0603 Ferrite Multilayer Chip Beads BMB-B Series
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.
Features and Headings:
BMB-B Series minimise the attenuation of the signal wave form due to its sharp impedance characteristics thus effective EMI protection
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 420Ω |
Current Rating | 200mA |
Type | Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.5Ω |
Height | 0.8mm |
Series | BMB-B |
Application | General Purpose, High frequency |
Material | Ferrite |