Fair-Rite Ferrite Core

Bulk discount available

Subtotal (1 unit)*

$15.21

(exc. GST)

$17.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 165 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$15.21
10 +$13.70

*price indicative

RS Stock No.:
362-615
Mfr. Part No.:
0431184751
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Cable Core

Application

Control

Material

Ferrite

Diameter

19.2mm

COO (Country of Origin):
US
The Fair-Rite Oval Snap-It 31 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length

Related links