Fair-Rite Ferrite Core
- RS Stock No.:
- 255-5093
- Mfr. Part No.:
- 0461176451
- Brand:
- Fair-Rite
Bulk discount available
Subtotal (1 unit)*
$24.61
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 December 2025
- Plus 120 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.61 |
| 10 - 24 | $24.38 |
| 25 + | $23.78 |
*price indicative
- RS Stock No.:
- 255-5093
- Mfr. Part No.:
- 0461176451
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Ferrite Core | |
| Material | 61 Material | |
| Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Ferrite Core | ||
Material 61 Material | ||
Diameter 18mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
The case have a flammability rating of UL 94 V-0
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Fair-Rite Ferrite Core
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
