Fair-Rite Ferrite Core

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.28

(exc. GST)

$12.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 - 27$11.28
28 - 54$11.20
55 +$11.05

*price indicative

RS Stock No.:
466-9237
Mfr. Part No.:
0444173551
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

RoHS Status: Exempt

Round Cable Snap-Its


These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Related links