RS PRO Openable Ferrite Sleeve, For General Application
- RS Stock No.:
- 237-8788
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 1 unit)**
$1.76
(exc. GST)
$2.02
(inc. GST)
1305 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Box(es) | Per Box |
---|---|
1 - 49 | $1.76 |
50 - 249 | $1.71 |
250 + | $1.41 |
**price indicative
- RS Stock No.:
- 237-8788
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Ferrite Sleeve | |
Series | SCUF-50C | |
Application | General Application | |
Material | Nylon 66 | |
Key | No | |
Openable | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Ferrite Sleeve | ||
Series SCUF-50C | ||
Application General Application | ||
Material Nylon 66 | ||
Key No | ||
Openable Yes | ||
Related links
- RS PRO Openable Ferrite Sleeve, For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve with key For General...