- RS Stock No.:
- 179-2587
- Brand:
- RS PRO
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.738
(exc. GST)
$5.449
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.738 | $23.69 |
50 - 95 | $4.616 | $23.08 |
100 + | $4.548 | $22.74 |
*price indicative |
- RS Stock No.:
- 179-2587
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 8 |
Length | 100mm |