Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 10 Way, 50mm Cable Length, 1 A, 60 V ac
This image is representative of the product range
60 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 763-5467
- Mfr. Part No.:
- 686710050001
- Manufacturer:
- Wurth Elektronik
units | Per unit | Per Pack* |
5 - 45 | $5.09 | $25.45 |
50 - 245 | $4.91 | $24.55 |
250 - 495 | $4.48 | $22.40 |
500 - 1245 | $4.15 | $20.75 |
1250 + | $3.926 | $19.63 |
*price indicative |
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
Features and Benefits
Applications
Attribute | Value |
Cable Length | 50mm |
Connector 1 Number of Ways | 10 |
Connector 2 Number of Ways | 10 |
Pitch | 1mm |
Voltage Rating | 60 V ac |
Series | WR-FFC |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -30 → +105 °C |
Sheath Colour | White |