- RS Stock No.:
- 122-5297
- Mfr. Part No.:
- 9-2061980-9
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$746.58
(exc. GST)
$858.57
(inc. GST)
Units | Per unit |
1 - 49 | $746.58 |
50 - 199 | $739.46 |
200 + | $721.76 |
- RS Stock No.:
- 122-5297
- Mfr. Part No.:
- 9-2061980-9
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FULLAXS Mini Fibre Optic Cable Assemblies
From TE Connectivity, a range of waterproof industrial fibre optic cable assemblies from the FullAXS mini connector sealing system. The cable assemblies feature the unique FullAXS mini connectors which are 23% smaller than the current FullAXS connectors. Providing an excellent solution for applications where space optimisation is critical. The connectors have a bayonet design only requiring a one handed, two finger 30° twist angle to lock them securely into place. The duplex LC cable assemblies have an IP65/67 ingress rating and F1 UV protection making them ideal for the toughest environments.
Features and Benefits
Allows one-handed, blind installation from any angle, even upside down
Robust bayonet locking system with a 30° twist angle
Space optimising, 23% smaller than conventional FullAXS products
IP65/IP67 Ingress protection
Withstand lightning strike, IEC 62305-1 for shielded version, up to 20 kA at 10/350 μs
Robust bayonet locking system with a 30° twist angle
Space optimising, 23% smaller than conventional FullAXS products
IP65/IP67 Ingress protection
Withstand lightning strike, IEC 62305-1 for shielded version, up to 20 kA at 10/350 μs
Applications
Robotics
Microwave equipment
Industrial outdoor applications
Wireless outdoor infrastructure
WiMAX and LTE base stations
Remote radio heads
Data communications
Aerospace and defence
Microwave equipment
Industrial outdoor applications
Wireless outdoor infrastructure
WiMAX and LTE base stations
Remote radio heads
Data communications
Aerospace and defence
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 100m |
Connector 1 | LC |
Propagation Mode | Single Mode |
Connector 2 | LC |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Black |
Cable Construction | Duplex |
Fibre Type | G657A2 |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +70°C |
Attenuation | 0.3 dB |
Minimum Operating Temperature | -40°C |
Series | FullAXS |
Maximum Pulling Tension | 150N |
Standards Met | IEC 61300-3-4 |