- RS Stock No.:
- 144-2439
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O421T_03.0_LL
- Brand:
- Huber & Suhner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-2439
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O421T_03.0_LL
- Brand:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Huber+Suhner LC-XD Multimode OM4 Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD multimode OM4 duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode patch cords have a 2.1 mm cable diameter with a violet LSZH jacket.
Features and Benefits
Excellent grip for mating and unmating
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Polarity flipping without tool
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Polarity flipping without tool
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Applications
Broadband
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches
Huber+Suhner Range
Specifications
Attribute | Value |
---|---|
Length | 3m |
Propagation Mode | OM4 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 2.1 (Cable)mm |
Sheath Colour | Purple |
Fibre Type | OM4 |
Standards Met | IEC 61300-3-34, IEC 61300-3-6, UL 94 V-0 |