- RS Stock No.:
- 622-6242
- Mfr. Part No.:
- 5349569-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 622-6242
- Mfr. Part No.:
- 5349569-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to ST-Style, Multimode
From Commscopre, range of fibre optic OM1 and OM2 ST style (2.5 mm bayonet) to pigtail simplex multimode patch cables. Part numbers 6226220 and 6226236 have a blue LSZH (low smoke zero halogen) jacket and part number 6226242 has a green LSZH jacket. These fibre optic ST styles (2.5 mm bayonet) to pigtail simplex multimode patch cables are available in various cable lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | OM2 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Green |
Fibre Type | OM2 |