- RS Stock No.:
- 895-1357
- Mfr. Part No.:
- L98C-129-2000
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1357
- Mfr. Part No.:
- L98C-129-2000
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords- LC to SC
A range of fibre optic cable assemblies that come supplied with LC-Duplex to SC-Duplex connectors. They have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and are availabe in a variety of colours and lengths.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Attenuation | 0.3 dB |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -10°C |
Minimum Bend Radius | 35 mm |
Maximum Pulling Tension | 600N |