Rosenberger LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 50/125μm, Violet, 1m
- RS Stock No.:
- 895-1467
- Mfr. Part No.:
- L98E-029-1000
- Manufacturer:
- Rosenberger
View all Fibre Optic Cable
57 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$63.35
(exc. GST)
$72.85
(inc. GST)
units | Per unit |
1 + | $63.35 |
- RS Stock No.:
- 895-1467
- Mfr. Part No.:
- L98E-029-1000
- Manufacturer:
- Rosenberger
- COO (Country of Origin):
- HU
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords - LC to LC
Specifications
Attribute | Value |
Length | 1m |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Connector B | LC |
Core Diameter | 50/125µm |
Sheath Colour | Violet |
Cable Construction | Duplex |
Connector A | LC |
Fibre Type | OM4 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -10°C |
Attenuation | 0.7 dB |
Maximum Pulling Tension | 600N |
Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant |
Minimum Bend Radius | 35 mm |