COMMSCOPE 24 Port LC, UPC Multimode Duplex Fibre Optic Patch Panel With 1 Ports Populated, 1U
- RS Stock No.:
- 144-6100
- Mfr. Part No.:
- 4-1671000-8
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6100
- Mfr. Part No.:
- 4-1671000-8
- Brand:
- COMMSCOPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Connector Type | LC, UPC | |
| Number of Ports | 24 | |
| Number of Populated Ports | 1 | |
| Panel Type | Fibre Termination Panel | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Rack Height | 1U | |
| Height | 44.45mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Connector Type LC, UPC | ||
Number of Ports 24 | ||
Number of Populated Ports 1 | ||
Panel Type Fibre Termination Panel | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Rack Height 1U | ||
Height 44.45mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- PL
Commscope Fibre Optic Patch Panel Fully Loaded - 24 LC MM Duplex Adapters
From Commscope, a draw style 24-port 1U fibre optic patch panel pre-loaded with LC adapters. The fibre optic panel comes with 24 LC/UPC multimode duplex adapters. The robust powder coated panel features a slide and tilt draw action and a quick release front panel. Each enclosure accepts up to two splice trays. Panel mounting hardware is supplied.
Features and Benefits
Pre-loaded with LC adapters
Slide and tilt draw
Quick release front panel
RAL9005 Black finish
Slide and tilt draw
Quick release front panel
RAL9005 Black finish
Applications
Data centres
Telecommunications
Broadband
LAN
Telecommunications
Broadband
LAN
Commscope Range
