Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-110
- Mfr. Part No.:
- PBPF215U
- Brand:
- Banner
Subtotal (1 unit)*
$221.77
(exc. GST)
$255.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.77 |
*price indicative
- RS Stock No.:
- 332-110
- Mfr. Part No.:
- PBPF215U
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is an innovative solution designed to streamline your automation processes. Ideal for manufacturing environments where precision and efficiency are paramount, this product offers robust performance backed by cutting-edge technology. Engineered to seamlessly integrate into existing systems, it provides reliable data collection and monitoring capabilities that can enhance productivity.
Supports real time monitoring to enhance production oversight
Designed with user friendly interfaces for easy operation
Designed with user friendly interfaces for easy operation
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
