SICK Fibre Optic Sensor, NPN, PNP Output IO-Link, IP54, 12 → 30 V
- RS Stock No.:
- 444-879
- Mfr. Part No.:
- WLL80P-22THY1XZS01Z1Z1 / 6083598
- Brand:
- SICK
Subtotal (1 unit)*
$682.32
(exc. GST)
$784.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $682.32 |
*price indicative
- RS Stock No.:
- 444-879
- Mfr. Part No.:
- WLL80P-22THY1XZS01Z1Z1 / 6083598
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Output Type | NPN, PNP | |
| Terminal Type | 4-pin, Male connector M8 | |
| Response Time | 16 μs | |
| Light Source | LED | |
| Communication Protocol | IO-LINK | |
| Electrical Connection | 4-pin, Male connector M8 | |
| Switching Frequency | 62.5 Hz | |
| IP Rating | IP54 | |
| Housing Material | Plastic | |
| Supply Voltage | 12 → 30 V | |
| Length | 79.9mm | |
| Width | 33.2mm | |
| Interface | IO-Link | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 10.5 x 33.2 x 79.9 mm | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | DIN Rail | |
| Depth | 79.9mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Output Type NPN, PNP | ||
Terminal Type 4-pin, Male connector M8 | ||
Response Time 16 μs | ||
Light Source LED | ||
Communication Protocol IO-LINK | ||
Electrical Connection 4-pin, Male connector M8 | ||
Switching Frequency 62.5 Hz | ||
IP Rating IP54 | ||
Housing Material Plastic | ||
Supply Voltage 12 → 30 V | ||
Length 79.9mm | ||
Width 33.2mm | ||
Interface IO-Link | ||
Maximum Operating Temperature +55°C | ||
Dimensions 10.5 x 33.2 x 79.9 mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Type DIN Rail | ||
Depth 79.9mm | ||
- COO (Country of Origin):
- JP
Overview
With the WLL80 opto-electronic fiber optic amplifier, SICK is creating a new generation of amplifiers for the flexible integration of fiber optics in confined spaces. The intelligent WLL80 features IO-Link and can make processes even more efficient with various Smart Tasks. Thanks to IP54, it is protected from dust and spray water during operation. Continuous threshold adaptation ensures good performance in the long term with minimal maintenance requirements.
In addition to a fast response time and high detection range, it is characterized by flexible and user-friendly parameterization via the OLED display or IO-Link. Whether as a single or bus version, the WLL80 is suitable for a wide range of applications thanks to its extensive fiber optics portfolio.
At a glance
Response time up to 16 μs
Sensing range up to 20 m (through-beam system)
Sensing range up to 20 m (through-beam system)
up to 1.4 m (proximity system)
IP54 enclosure rating
OLED display with text display in various languages
Stand-alone version with IO-Link
Diagnostic functions and Smart Tasks
Adjustable hysteresis and continuous threshold adaptation
Bus version available
IP54 enclosure rating
OLED display with text display in various languages
Stand-alone version with IO-Link
Diagnostic functions and Smart Tasks
Adjustable hysteresis and continuous threshold adaptation
Bus version available
Your Benefit
Quick and reliable object detection
Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks
Reliable detection of transparent objects thanks to continuous threshold adaptation
High-precision leading edge detection due to short response times of up to 16 μs and precisely adjustable hysteresis
User-friendly parameterization via OLED display menu
Quick and easy mounting
Can be used anywhere thanks to extensive fiber optics portfolio
Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks
Reliable detection of transparent objects thanks to continuous threshold adaptation
High-precision leading edge detection due to short response times of up to 16 μs and precisely adjustable hysteresis
User-friendly parameterization via OLED display menu
Quick and easy mounting
Can be used anywhere thanks to extensive fiber optics portfolio
Applications
Electronics :
Accurate wafer mapping in magazines
Quick and accurate wafer detection
Edge guiding with fiber arrays
Machines and materials :
Monitoring the gripper position
Accurate wafer mapping in magazines
Automotive :
Detecting printed circuit boards
Accurate wafer mapping in magazines
Quick and accurate wafer detection
Edge guiding with fiber arrays
Machines and materials :
Monitoring the gripper position
Accurate wafer mapping in magazines
Automotive :
Detecting printed circuit boards
Note
Related links
- SICK Fibre Optic Sensor PNP Output IO-Link 12 → 30 V
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc
- SICK Fibre Optic Sensor IP54, 12 → 24 V dc
- SICK Fibre Optic Sensor IP54, 12 → 24 V dc
- SICK Fibre Optic Sensor IP54, 24 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- RS PRO Plastic Fibre Optic Sensor 0.01 mm 1.44 W 24 V dc
