SICK Fibre Optic Sensor, NPN, PNP Output IO-Link, IP54, 12 → 30 V

Subtotal (1 unit)*

$764.36

(exc. GST)

$879.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.36

*price indicative

RS Stock No.:
444-937
Mfr. Part No.:
WLL80I-22TGY4DMZZZZ1Z1 / 6084825
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Output Type

NPN, PNP

Terminal Type

4-pin, Male connector M8

Response Time

16 μs

Light Source

LED

Communication Protocol

IO-LINK

Electrical Connection

4-pin, Male connector M8

Switching Frequency

62.5 Hz

IP Rating

IP54

Housing Material

Plastic

Supply Voltage

12 → 30 V

Length

79.9mm

Width

33.2mm

Interface

IO-Link

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Dimensions

10.5 x 33.2 x 79.9 mm

Depth

79.9mm

COO (Country of Origin):
DE

Overview


With the WLL80 opto-electronic fiber optic amplifier, SICK is creating a new generation of amplifiers for the flexible integration of fiber optics in confined spaces. The intelligent WLL80 features IO-Link and can make processes even more efficient with various Smart Tasks. Thanks to IP54, it is protected from dust and spray water during operation. Continuous threshold adaptation ensures good performance in the long term with minimal maintenance requirements.

In addition to a fast response time and high detection range, it is characterized by flexible and user-friendly parameterization via the OLED display or IO-Link. Whether as a single or bus version, the WLL80 is suitable for a wide range of applications thanks to its extensive fiber optics portfolio.

At a glance


Response time up to 16 μs
Sensing range up to 20 m (through-beam system)

up to 1.4 m (proximity system)
IP54 enclosure rating
OLED display with text display in various languages
Stand-alone version with IO-Link
Diagnostic functions and Smart Tasks
Adjustable hysteresis and continuous threshold adaptation
Bus version available

Your Benefit


Quick and reliable object detection
Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks
Reliable detection of transparent objects thanks to continuous threshold adaptation
High-precision leading edge detection due to short response times of up to 16 μs and precisely adjustable hysteresis
User-friendly parameterization via OLED display menu
Quick and easy mounting
Can be used anywhere thanks to extensive fiber optics portfolio

Applications


Electronics :
Accurate wafer mapping in magazines
Quick and accurate wafer detection
Edge guiding with fiber arrays
Machines and materials :
Monitoring the gripper position
Accurate wafer mapping in magazines
Automotive :
Detecting printed circuit boards

Note


Related links