- RS Stock No.:
- 822-4535
- Mfr. Part No.:
- E32-TC200A
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 822-4535
- Mfr. Part No.:
- E32-TC200A
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifications
Attribute | Value |
---|---|
Detection Range | Maximum of 2000 mm, Maximum of 3000 mm |
Output Type | NPN, PNP |
Fibre Optic Type | Glass |
Terminal Type | Wire Lead |
Electrical Connection | M3 |
IP Rating | IP67 |
Length | 101mm |
Width | 3.2 (Dia.)mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Dimensions | 3.2 (Dia.) x 101 mm |