- RS Stock No.:
- 105-1080
- Mfr. Part No.:
- ECWFE2W335JA
- Brand:
- Panasonic
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.571
(exc. GST)
$1.807
(inc. GST)
Units | Per unit | Per Bag* |
10 - 70 | $1.571 | $15.71 |
80 - 140 | $1.532 | $15.32 |
150 + | $1.247 | $12.47 |
*price indicative |
- RS Stock No.:
- 105-1080
- Mfr. Part No.:
- ECWFE2W335JA
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFE |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Lead Length | 4mm |
Height | 17mm |
Dimensions | 26 x 10 x 17mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Dissipation Factor | ≤0.1 % @ 1 kHz |
Maximum Operating Temperature | +105°C |