- RS Stock No.:
- 109-6482
- Mfr. Part No.:
- ECHU1H393GX5
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.529
(exc. GST)
$0.608
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.529 | $1,058.00 |
10000 + | $0.476 | $952.00 |
*price indicative |
- RS Stock No.:
- 109-6482
- Mfr. Part No.:
- ECHU1H393GX5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 39nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.2 x 2.5 x 2.1mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 1210 (3225M) |
Minimum Operating Temperature | -55°C |