- RS Stock No.:
- 123-4075
- Mfr. Part No.:
- 890324024002
- Brand:
- Wurth Elektronik
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.844
(exc. GST)
$0.971
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | $0.844 | $42.20 |
150 + | $0.83 | $41.50 |
*price indicative |
- RS Stock No.:
- 123-4075
- Mfr. Part No.:
- 890324024002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 12.5mm |
Suppression Class | X2 |
Length | 15mm |
Depth | 7mm |
Lead Length | 20mm |
Height | 12.5mm |
Dimensions | 15 x 7 x 12.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <2% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |