- RS Stock No.:
- 123-4076
- Mfr. Part No.:
- 890324024003
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 123-4076
- Mfr. Part No.:
- 890324024003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 12.5mm |
Suppression Class | X2 |
Length | 15mm |
Depth | 8.5mm |
Lead Length | 20mm |
Height | 14mm |
Dimensions | 15 x 8.5 x 14mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <2% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |