- RS Stock No.:
- 123-5054
- Mfr. Part No.:
- C20ALGR5150AASK
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$197.41
(exc. GST)
$227.02
(inc. GST)
Units | Per unit |
1 - 2 | $197.41 |
3 - 4 | $192.47 |
5 + | $189.81 |
- RS Stock No.:
- 123-5054
- Mfr. Part No.:
- C20ALGR5150AASK
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Series Polypropylene Film Capacitors
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and Benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 1.4 kV dc, 640 V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | C20A |
Lead Pitch | 28mm |
Lead Length | 40mm |
Equivalent Series Resistance | 2.5 mΩ @ 10 kHz |
Height | 117mm |
Dimensions | 65 (Dia.) x 117mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +70°C |
Lead Diameter | 20mm |
Dissipation Factor | <lteq/>0.0002% |
Package/Case | G |
Minimum Operating Temperature | -25°C |