- RS Stock No.:
- 124-7412
- Mfr. Part No.:
- 890324025043
- Brand:
- Wurth Elektronik
On back order for despatch 12/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$1.397
(exc. GST)
$1.607
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $1.397 | $69.85 |
100 - 150 | $1.362 | $68.10 |
200 + | $1.238 | $61.90 |
*price indicative |
- RS Stock No.:
- 124-7412
- Mfr. Part No.:
- 890324025043
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 20mm |
Depth | 9mm |
Height | 15mm |
Dimensions | 18 x 9 x 15mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.7 % @ 10 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |