- RS Stock No.:
- 137-2324
- Mfr. Part No.:
- C44HKGR6100AASJ
- Brand:
- KEMET
On back order for despatch 24/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 9)
$123.627
(exc. GST)
$142.171
(inc. GST)
Units | Per unit | Per Box* |
9 - 9 | $123.627 | $1,112.643 |
18 - 27 | $120.536 | $1,084.824 |
36 + | $118.681 | $1,068.129 |
*price indicative |
- RS Stock No.:
- 137-2324
- Mfr. Part No.:
- C44HKGR6100AASJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET C44H Series
From KEMET, C44H power capacitors are constructed from a cylindrical aluminium can and polypropylene metallised film. These capacitors are filled with liquid resin and feature screw terminals and a plastic deck.
Features and Benefits
Self-healing
Long life span
Overpressure safety device
Capable of handling high peak current
Product applications
Suitable applications for these power film capacitors included AC harmonic filtering, power factor correction and commutation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Screw Terminal +75°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44H |
Lead Pitch | 35mm |
Length | 142mm |
Depth | 75mm |
Lead Length | 25mm |
Dimensions | 75 (Dia.) x 142mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -25°C |
Dissipation Factor | ≤0.0002% |
Maximum Operating Temperature | +70°C |