- RS Stock No.:
- 144-7763
- Mfr. Part No.:
- F863BC104K310R
- Brand:
- KEMET
580 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.506
(exc. GST)
$0.582
(inc. GST)
Units | Per unit | Per Pack* |
20 - 180 | $0.506 | $10.12 |
200 - 380 | $0.497 | $9.94 |
400 + | $0.282 | $5.64 |
*price indicative |
- RS Stock No.:
- 144-7763
- Mfr. Part No.:
- F863BC104K310R
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F863 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 18.5mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.3% |
Lead Diameter | 0.6mm |
Package/Case | Ammo |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |