- RS Stock No.:
- 150-4040
- Mfr. Part No.:
- MKP1847H55025JK2
- Brand:
- Vishay
On back order for despatch 17/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 65)
$5.975
(exc. GST)
$6.871
(inc. GST)
Units | Per unit | Per Bag* |
65 - 65 | $5.975 | $388.375 |
130 - 195 | $5.826 | $378.69 |
260 + | $5.736 | $372.84 |
*price indicative |
- RS Stock No.:
- 150-4040
- Mfr. Part No.:
- MKP1847H55025JK2
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 21mm |
Lead Length | 6mm |
Height | 31mm |
Equivalent Series Resistance | 6mΩ |
Dimensions | 32 x 21 x 31mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 30% |