KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 171-8867
- Mfr. Part No.:
- R60PN31005030K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)**
$390.50
(exc. GST)
$449.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Bag** |
---|---|---|
500 - 1500 | $0.781 | $390.50 |
2000 - 9500 | $0.726 | $363.00 |
10000 + | $0.568 | $284.00 |
**price indicative
- RS Stock No.:
- 171-8867
- Mfr. Part No.:
- R60PN31005030K
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 220 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R60 | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Depth | 6mm | |
Height | 15mm | |
Dimensions | 26.5 x 6 x 15mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Radial | |
Dissipation Factor | 1 %, 1.5 % | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 220 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Dissipation Factor 1 %, 1.5 % | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 22nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 47nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 330nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 10nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 22nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 33nF, Through Hole