- RS Stock No.:
- 171-9283
- Mfr. Part No.:
- R75PF21004030J
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.886
(exc. GST)
$1.019
(inc. GST)
Units | Per unit | Per Pack* |
25 - 425 | $0.886 | $22.15 |
450 - 875 | $0.798 | $19.95 |
900 + | $0.718 | $17.95 |
*price indicative |
- RS Stock No.:
- 171-9283
- Mfr. Part No.:
- R75PF21004030J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.
Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R75 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Lead Length | 30mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.04 %, 0.06 %, 0.25 % |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |