- RS Stock No.:
- 172-5697
- Mfr. Part No.:
- B81123C1562M000
- Brand:
- EPCOS
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 630)
$1.313
(exc. GST)
$1.51
(inc. GST)
Units | Per unit | Per Bag* |
630 + | $1.313 | $827.19 |
*price indicative |
- RS Stock No.:
- 172-5697
- Mfr. Part No.:
- B81123C1562M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 7mm |
Height | 16mm |
Dimensions | 26.5 x 7 x 16mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |